Add To Favorites
Product Overview
Digi-Key Part Number 732-2961-1-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

744273222

Description CMC 30UH 1.4A 2LN 2.2 KOHM SMD
Expanded Description 30µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhm @ 100MHz 1.4A DCR 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744273222
3D Model WE-SL5.igs
WE-SL5.stp
PCN Design/Specification WE-SL5HC Series 10/Oct/2014
Plastic Housing chg 14/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-SL5 HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 2.2 kOhm @ 100MHz
Inductance @ Frequency 30µH @ 100kHz
Current Rating (Max) 1.4A
DC Resistance (DCR) (Max) 60 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height (Max) 0.209" (5.30mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2961-1

15:39:12 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,80000 30,80
10 28,07700 280,77
50 25,35820 1.267,91
100 24,45170 2.445,17
500 22,64066 11.320,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2961-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 20,82948
  • Digi-Reel® ? : 732-2961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback