Add To Favorites
Product Overview
Digi-Key Part Number 732-1108-1-ND
Quantity Available 1.931
Can ship immediately
Manufacturer

Manufacturer Part Number

744043330

Description FIXED IND 33UH 820MA 230 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 820mA 230 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 820mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1108-1

19:49:52 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,09000 13,09
10 12,48100 124,81
50 11,85380 592,69
100 10,91790 1.091,79
250 10,29392 2.573,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 9,67008
  • Digi-Reel® ? : 732-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback