Add To Favorites
Product Overview
Digi-Key Part Number 732-7256-1-ND
Quantity Available 3.412
Can ship immediately
Manufacturer

Manufacturer Part Number

74404063102

Description FIXED IND 1MH 220MA 6.44 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 220mA 6.44 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 74404063102 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_6028.igs
WE-LQS_6028.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 230mA
Shielding Shielded
DC Resistance (DCR) 6.44 Ohm
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7256-1

08:06:02 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,68000 8,68
25 7,64120 191,03
50 7,36960 368,48
100 6,36790 636,79
200 5,54890 1.109,78
500 5,00304 2.501,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7256-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,82053
  • Digi-Reel® ? : 732-7256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback