Add To Favorites
Product Overview
Digi-Key Part Number 732-5518-1-ND
Quantity Available 1.540
Can ship immediately
Manufacturer

Manufacturer Part Number

74404054068

Description FIXED IND 6.8UH 2.5A 43 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 2.5A 43 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 43 mOhm
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5518-1

23:35:30 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,19000 8,19
50 7,40600 370,30
250 6,76200 1.690,50
500 6,27900 3.139,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5518-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 6,27900
  • Digi-Reel® ? : 732-5518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback