Add To Favorites
Product Overview
Digi-Key Part Number 732-5511-1-ND
Quantity Available 4.474
Can ship immediately
Manufacturer

Manufacturer Part Number

74404042330

Description FIXED IND 33UH 650MA 460 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 650mA 460 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 460 mOhm
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5511-1

00:10:00 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
50 6,60100 330,05
250 6,11800 1.529,50
500 5,47400 2.737,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5511-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,42750
  • Digi-Reel® ? : 732-5511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback