Add To Favorites
Product Overview
Digi-Key Part Number 732-3687-1-ND
Quantity Available 3.563
Can ship immediately
Manufacturer

Manufacturer Part Number

7440329002

Description FIXED IND 2.2UH 790MA 126 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 790mA 126 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 7440329002
3D Model 744032zzz Series.igs
744032zzz Series.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 790mA
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 126 mOhm Max
Q @ Freq -
Frequency - Self Resonant 63MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-3687-1

18:28:09 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 6,02100 60,21
50 5,57520 278,76
100 5,12820 512,82
250 4,68232 1.170,58
500 4,01328 2.006,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3687-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,99978
  • Digi-Reel® ? : 732-3687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback