Add To Favorites
Product Overview
Digi-Key Part Number 732-3693-1-ND
Quantity Available 1.261
Can ship immediately
Manufacturer

Manufacturer Part Number

74402900016

Description FIXED IND 160NH 3.8A 21 MOHM SMD
Expanded Description 160nH Shielded Wirewound Inductor 3.8A 21 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 160nH
Tolerance ±35%
Current Rating 3.8A
Current - Saturation 3.9A
Shielding Shielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-3693-1

11:34:34 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,09000 13,09
10 12,48100 124,81
50 10,91720 545,86
100 10,29420 1.029,42
500 9,67008 4.835,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3693-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 8,73425
  • Digi-Reel® ? : 732-3693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback