Add To Favorites
Product Overview
Digi-Key Part Number 732-3692-1-ND
Quantity Available 2.751
Can ship immediately
Manufacturer

Manufacturer Part Number

74402800015

Description FIXED IND 150NH 3A 25 MOHM SMD
Expanded Description 150nH Shielded Wirewound Inductor 3A 25 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74402800015 Spec
Featured Product Tiny Power Inductors
3D Model WE-TPC 2811.igs
WE-TPC 2811.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±35%
Current Rating 3A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-3692-1

14:40:07 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,18000 13,18
10 12,57000 125,70
50 10,99520 549,76
100 10,36770 1.036,77
500 9,73916 4.869,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3692-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 8,79666
  • Digi-Reel® ? : 732-3692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback