Add To Favorites
Product Overview
Digi-Key Part Number 732-4666-1-ND
Quantity Available 3.236
Can ship immediately
Manufacturer

Manufacturer Part Number

742792631

Description FERRITE BEAD 240 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 240 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 400 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4666-1

13:43:29 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
50 1,25720 62,86
100 1,15780 115,78
500 1,10684 553,42
1.000 1,05658 1.056,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4666-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,85531
  • Digi-Reel® ? : 732-4666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback