Add To Favorites
Product Overview
Digi-Key Part Number 732-2009-1-ND
Quantity Available 2.168
Can ship immediately
Manufacturer

Manufacturer Part Number

68612014122

Description CONN FPC TOP 20POS 1.00MM R/A
Expanded Description 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.29mm ~ 0.34mm
Height Above Board 0.116" (2.95mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Beige
Actuator Color Brown
Mating Cycles 25
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2009-1

01:00:30 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 12,81000 128,10
50 11,83700 591,85
100 10,29650 1.029,65
500 10,03300 5.016,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2009-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 9,12096
  • Digi-Reel® ? : 732-2009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback