Add To Favorites
Product Overview
Digi-Key Part Number 732-6090-1-ND
Quantity Available 2.345
Can ship immediately
Manufacturer

Manufacturer Part Number

665305124022

Description CONWTB MICRO POWER CONNECTOR
Expanded Description 5 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-WTB
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6090-1

07:47:30 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
50 8,91820 445,91
100 8,26970 826,97
250 7,62104 1.905,26
500 6,40492 3.202,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6090-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,43203
  • Digi-Reel® ? : 732-6090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback