Add To Favorites
Product Overview
Digi-Key Part Number 732-4257-1-ND
Quantity Available 3.419
Can ship immediately
Manufacturer

Manufacturer Part Number

331171302035

Description CONTACT FINGER EMI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-SECF
Part Status Active
Type Shield Finger
Shape -
Width 0.079" (2.00mm)
Length 0.118" (3.00mm)
Height 0.138" (3.50mm)
Material Beryllium Copper
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -40°C ~ 100°C
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-4257-1

06:42:10 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
10 8,43500 84,35
50 7,73640 386,82
100 7,38220 738,22
500 6,85860 3.429,30
1.000 6,32730 6.327,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4257-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,63500
  • Digi-Reel® ? : 732-4257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback