Add To Favorites
Product Overview
Digi-Key Part Number 281-1445-ND
Quantity Available 232
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

9994360000

Description CONN BLOCK TERM PCB 5.08MM 6POS
Expanded Description 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 9994360000
Catalog Page 332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1445
999436
LM 5.08/135/6

06:00:45 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,19000 29,19
10 22,26000 222,60
25 20,84880 521,22
50 18,53180 926,59
100 18,12860 1.812,86
250 16,71880 4.179,70
500 15,10740 7.553,70
1.000 13,39520 13.395,20
5.000 12,58950 62.947,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback