Add To Favorites
Product Overview
Digi-Key Part Number 281-3154-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 570
Manufacturer

Manufacturer Part Number

1826470000

Description FRAME GROMMET SPLIT PLASTIC GRAY
Expanded Description Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1826470000
HDC BTK, HDC BTG
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Cabtite KT
Part Status Active
Bushing, Grommet Type Frame Grommet, Split
For Use With/Related Products Cable, Wires
Panel Thickness -
Panel Cutout Dimensions -
Diameter - Inside 0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Features IP54 - Dust Protected, Water Resistant
Material Plastic
Color Gray
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1826470000-ND
281-3154

19:03:19 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,91000 28,91
10 27,74800 277,48
25 25,43520 635,88
50 24,27880 1.213,94
100 23,12310 2.312,31
250 20,23280 5.058,20
500 19,65460 9.827,30
1.000 16,76423 16.764,23
2.500 15,60810 39.020,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback