Add To Favorites
Product Overview
Digi-Key Part Number 281-3155-ND
Quantity Available 0

Factory Stock ?: 290
Manufacturer

Manufacturer Part Number

1386360000

Description TERM BLOCK HDR 24POS 5.08MM
Expanded Description 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Unimate SLA 5.08
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Unimate SLA
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 24
Positions Per Level 12
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -20°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length 0.177" (4.50mm)
Insulation Height 1.071" (27.20mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names 1386360000-ND
281-3155
SLAD 90/24 OG 4.5

14:32:49 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,76000 74,76
10 65,78600 657,86
25 62,05080 1.551,27
50 59,06040 2.953,02
100 57,93900 5.793,90
250 50,46300 12.615,75
500 48,59400 24.297,00
1.000 46,72500 46.725,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback