Add To Favorites
Product Overview
Digi-Key Part Number 1292-1029-1-ND
Quantity Available 1.434
Can ship immediately
Manufacturer

Manufacturer Part Number

RFCMF1220100M3T

Description CMC 300MA 2LN 80 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 80 Ohm @ 100MHz 300mA DCR 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFCMF1220100M3T
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series RFCMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 80 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 1.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height (Max) 0.047" (1.20mm)
Package / Case 0508 (1220 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1029-1

13:57:32 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,76400 17,64
25 1,68000 42,00
50 1,62680 81,34
100 1,57220 157,22
250 1,49100 372,75
500 1,24712 623,56
1.000 0,96789 967,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1029-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,87987
  • Digi-Reel® ? : 1292-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback