Add To Favorites
Product Overview
Digi-Key Part Number 1292-1103-1-ND
Quantity Available 12.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RFBPF1608060K68Q1C

Description RF FILTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFBPF1608060K68Q1C Approval Sheet~
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 1292-1103-1

07:09:25 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,52000 25,20
25 2,40520 60,13
50 2,32820 116,41
100 2,25120 225,12
250 2,13444 533,61
500 1,78514 892,57
1.000 1,38544 1.385,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1103-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,19952
  • Digi-Reel® ? : 1292-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback