Add To Favorites
Product Overview
Digi-Key Part Number 1292-1001-1-ND
Quantity Available 1.203
Can ship immediately
Manufacturer

Manufacturer Part Number

RFANT5220110A2T

Description 2.4GHZ BT/WLAN CHIP ANT
Expanded Description 2.4GHz Bluetooth, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RF Devices and High Frequency Inductors
Featured Product Chip and External Dipole Antennas
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 2dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.045" (1.15mm)
Applications Bluetooth, WLAN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1001-1

19:29:26 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,20700 42,07
25 3,67920 91,98
100 3,15350 315,35
250 2,73336 683,34
500 2,31280 1.156,40
1.000 1,78717 1.787,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1001-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,58193
  • Digi-Reel® ? : 1292-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback