Add To Favorites
Product Overview
Digi-Key Part Number 345-1181-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

126-2

Description NONSILICONE GREASE 2OZ JAR
Expanded Description Thermal Non-Silicone Compound 2 oz Jar
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Accessory Catalog
MSDS Material Safety Datasheet 126 MSDS
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 126
Part Status Active
Type Non-Silicone Compound
Size / Dimension 2 oz Jar
Shipping Info -
 
You May Also Be Interested In
  • MA-301-27E - Ohmite | MA-301-27E-ND DigiKey Electronics
  • MA-301-27E
  • Ohmite
  • HEATSINK W/CLIP - TO-247/TO-264
  • Unit Price 66,57000
  • MA-301-27E-ND
Additional Resources
Standard Package ? 100
Other Names 345-1181

06:24:03 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 102,55000 102,55
10 96,87300 968,73
25 91,17360 2.279,34
50 85,47700 4.273,85
100 79,77760 7.977,76
250 74,07960 18.519,90
500 72,65482 36.327,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback