Add To Favorites
Product Overview
Digi-Key Part Number VAOL-5GSBY4-ND
Quantity Available 1.587
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-5GSBY4

Description LED BLUE CLEAR 4.8MM ROUND T/H
Expanded Description Blue 470nm LED Indication - Discrete 3.5V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-5GSBY4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7000mcd
Lens Style/Size Round with Domed Top, 4.80mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 8.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

05:16:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,19200 31,92
25 2,66280 66,57
100 2,29320 229,32
250 2,04764 511,91
500 1,76092 880,46
1.000 1,35954 1.359,54
2.500 1,22850 3.071,25
5.000 1,14660 5.733,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback