Add To Favorites
Product Overview
Digi-Key Part Number LPC_028_CTP-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC_028_CTP

Description LIGHT PIPE ROUND 4MM CLEAR
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 4.83mm Panel Mount, Clamping
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LPC XXX CTP Drawing
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Clamping
Lens Style Round with Flat Top
Lens Size 4.83mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names LPC 028 CTP
LPC-028-CTP
LPC028CTP

07:34:48 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,94800 39,48
25 3,27040 81,76
100 2,81960 281,96
250 2,48108 620,27
500 2,14270 1.071,35
1.000 1,69155 1.691,55
2.500 1,57878 3.946,95
5.000 1,52240 7.612,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback