Add To Favorites
Product Overview
Digi-Key Part Number CNX_460_X02_4_1_08-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

CNX_460_X02_4_1_08

Description LED CBL ASSY 10MM 2WIRE W/B 8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CNX_460 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series *
Part Status Active
Accessory Type LED - Cable Assembly
For Use With/Related Products T-3 1/8
 
Additional Resources
Standard Package ? 100
Other Names CNX 460 X02 4 1 08
CNX-460-X02-4-1-08
CNX460X024108

21:16:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,71000 38,71
10 32,27000 322,70
25 27,10960 677,74
100 23,23580 2.323,58
250 20,65392 5.163,48
500 18,71758 9.358,79
1.000 17,21160 17.211,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback