Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CNX722C20012T-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

CNX722C20012T

Description LED 22MM RED 12V SOLDER
Expanded Description LED Panel Indicator Red Diffused 12V 20mA Round with Domed Top, 25.60mm Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CNX722 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CNX 722 TuffLED™
Part Status Not For New Designs
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings DC
Voltage 12V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.88" (22.35mm)
Lens Style/Size Round with Domed Top, 25.60mm
Millicandela Rating 1600mcd
Wavelength - Peak -
Viewing Angle -
Termination Style Solder Lug
Ingress Protection NEMA 6P, IP67
Features -
 
Additional Resources
Standard Package ? 1

02:48:13 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 75,58000 75,58
10 72,38200 723,82
25 56,29560 1.407,39
100 48,25370 4.825,37
250 45,84108 11.460,27
500 43,42842 21.714,21
1.000 42,89220 42.892,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback