Add To Favorites
Product Overview
Digi-Key Part Number L71300-ND
Quantity Available 5.855
Can ship immediately
Manufacturer

Manufacturer Part Number

7610D2

Description LIGHT PIPE CLEAR 1 POS
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 8mm Board Mount, Press Fit, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 7610D2 Series ~
Catalog Page 2643 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 7610
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Board Mount, Press Fit, Right Angle
Lens Style Round with Flat Top
Lens Size 8mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names L71300

21:34:18 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,11700 51,17
25 3,93680 98,42
100 3,54410 354,41
250 3,15000 787,50
500 2,67750 1.338,75
1.000 2,20500 2.205,00
2.500 2,10000 5.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback