Add To Favorites
Product Overview
Digi-Key Part Number L20411-ND
Quantity Available 3.782
Can ship immediately
Manufacturer

Manufacturer Part Number

6321F1

Description LED RED T1 MODULAR ASSY
Expanded Description LED Circuit Board Indicator Single Red Tinted 1.9V 10mA Round with Domed Top, 3mm (T-1) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6321F Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 6321F
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 10mA
Millicandela Rating 10mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 1.9V
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20411

00:27:16 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,70000 11,70
10 9,48900 94,89
25 7,29800 182,45
100 6,56710 656,71
250 5,83740 1.459,35
500 4,96180 2.480,90
1.000 4,08618 4.086,18
2.500 3,89160 9.729,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback