Add To Favorites
Product Overview
Digi-Key Part Number L206555-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5684F5_5_5_5

Description LED GREEN QUAD 2X2 T1 PCB
Expanded Description LED Circuit Board Indicator 2 High x 2 Wide Green (x 4) Tinted 2.3V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5684F Series
Catalog Page 2643 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5684F
Packaging ? Bulk ?
Part Status Active
Color Green (x 4)
Wavelength - Peak 565nm
Configuration 2 High x 2 Wide
Current 10mA
Millicandela Rating 8.5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.3V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names 5684F5;5;5;5
5684F5555
L206555

00:45:50 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 11,59200 57.960,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback