Add To Favorites
Product Overview
Digi-Key Part Number L20165-ND
Quantity Available 3.151
Can ship immediately
Manufacturer

Manufacturer Part Number

5381H5

Description LED GREEN T1-3/4 VERTICAL PCB
Expanded Description LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5381 Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5381
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 10mA
Millicandela Rating 10mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
You May Also Be Interested In
  • D6R90 F1 LFS - C&K | 401-1978-ND DigiKey Electronics
  • D6R90 F1 LFS
  • C&K
  • SWITCH PUSH SPST-NO 0.1A 32V
  • Unit Price 5,74000
  • 401-1978-ND
Additional Resources
Standard Package ? 100
Other Names L20165

09:29:11 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 5,48800 54,88
25 4,55000 113,75
100 3,92210 392,21
250 3,45128 862,82
500 2,98060 1.490,30
1.000 2,35305 2.353,05
2.500 2,19618 5.490,45
5.000 2,11775 10.588,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback