Add To Favorites
Product Overview
Digi-Key Part Number L20495-ND
Quantity Available 873
Can ship immediately
Manufacturer

Manufacturer Part Number

5332H5

Description LED GREEN T1-3/4 VERTICAL PCMNT
Expanded Description LED Circuit Board Indicator Single Green Tinted 2.2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5332H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5332
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 20mA
Millicandela Rating 100mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20495

17:20:56 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 5,91500 59,15
25 4,55280 113,82
100 4,09640 409,64
250 3,64140 910,35
500 3,09526 1.547,63
1.000 2,54898 2.548,98
2.500 2,42760 6.069,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback