Add To Favorites
Product Overview
Digi-Key Part Number L20037-ND
Quantity Available 2.235
Can ship immediately
Manufacturer

Manufacturer Part Number

5300H7LC

Description LED YELLOW T1-3/4 RT ANG LC PCB
Expanded Description LED Circuit Board Indicator Single Yellow Tinted 1.9V 2mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5300,02,08H Series Datasheet
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5300
Packaging ? Bulk ?
Part Status Active
Color Yellow
Wavelength - Peak 585nm
Configuration Single
Current 2mA
Millicandela Rating 2.1mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 1.9V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20037
L2009

23:13:25 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,14600 61,46
25 4,72640 118,16
100 4,25250 425,25
250 3,78000 945,00
500 3,21300 1.606,50
1.000 2,64600 2.646,00
2.500 2,52000 6.300,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback