Add To Favorites
Product Overview
Digi-Key Part Number 32R-2111T-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

32R-2111T

Description LAMP NEON RED 125V SLDR TERM
Expanded Description Neon Panel Indicator Red 125V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 32/35 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 32/35
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

05:05:02 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,48000 46,48
10 38,74500 387,45
25 32,54720 813,68
100 27,89640 2.789,64
250 24,79680 6.199,20
500 22,47210 11.236,05
1.000 20,66400 20.664,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback