Add To Favorites
Product Overview
Digi-Key Part Number L50311-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

2191U1-12V

Description LED IND LIGHT 12V RED
Expanded Description LED Panel Indicator Red 12V Round with Domed Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2191U Series
Catalog Page 2642 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2191U
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L50311
L5123

20:50:39 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,53000 24,53
10 20,46600 204,66
25 17,18800 429,70
100 14,73310 1.473,31
250 13,09608 3.274,02
500 11,86840 5.934,20
1.000 10,91340 10.913,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback