Add To Favorites
Product Overview
Digi-Key Part Number 720-1106-1-ND
Quantity Available 5.384
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812Y104KBBAT4X

Description CAP CER 0.1UF 100V X7R 1812
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VJ OMD Series
Product Training Modules MLCC Solutions for Board Flexure
Featured Product Surface-Mount Open-Mode Design MLCCs
Catalog Page 1939 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ OMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812Y104JBBAT4X-ND VJ1812Y104JBBAT4X Vishay Vitramon Tape & Reel (TR) ? 0
5,07990 1.000  Non-Stock ?
VJ1812Y104JBCAT4X-ND VJ1812Y104JBCAT4X Vishay Vitramon Tape & Reel (TR) ? 0
5,76730 1.000  Non-Stock ?
VJ1812Y104JBEAT4X-ND VJ1812Y104JBEAT4X Vishay Vitramon Tape & Reel (TR) ? 0
6,18086 1.000  Non-Stock ?
VJ1812Y104JBLAT4X-ND VJ1812Y104JBLAT4X Vishay Vitramon Tape & Reel (TR) ? 0
6,32492 1.000  Non-Stock ?
VJ1812Y104JBPAT4X-ND VJ1812Y104JBPAT4X Vishay Vitramon Tape & Reel (TR) ? 0
5,76730 1.000  Non-Stock ?
VJ1812Y104KBCAT4X-ND VJ1812Y104KBCAT4X Vishay Vitramon Tape & Reel (TR) ? 0
4,94340 1.000  Non-Stock ?
VJ1812Y104KBEAT4X-ND VJ1812Y104KBEAT4X Vishay Vitramon Tape & Reel (TR) ? 0
4,94410 1.000  Non-Stock ?
VJ1812Y104KBLAT4X-ND VJ1812Y104KBLAT4X Vishay Vitramon Tape & Reel (TR) ? 0
5,05974 1.000  Non-Stock ?
VJ1812Y104KBPAT4X-ND VJ1812Y104KBPAT4X Vishay Vitramon Tape & Reel (TR) ? 0
4,94340 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1106-1

16:59:30 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,55000 11,55
10 9,10700 91,07
25 8,34680 208,67
50 7,89040 394,52
100 6,82850 682,85
250 6,06984 1.517,46
500 5,15928 2.579,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1106-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,06455
  • Digi-Reel® ? : 720-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback