Add To Favorites
Product Overview
Digi-Key Part Number 720-1044-1-ND
Quantity Available 7.385
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1210Y102KXEAT5Z

Description CAP CER 1000PF 500V X7R 1210
Expanded Description 1000pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 1939 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
720-1045-1-ND VJ1210Y102KXGAT5Z Vishay Vitramon Cut Tape (CT) ? 0
8,18000 1
VJ1210Y102JXLAT5ZL-ND VJ1210Y102JXLAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
3,22050 2.500  Non-Stock ?
VJ1210Y102KXLAT5ZL-ND VJ1210Y102KXLAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
2,57726 2.500  Non-Stock ?
VJ1210Y102JXGAT5ZL-ND VJ1210Y102JXGAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
3,36914 2.500  Non-Stock ?
VJ1210Y102JXEAT5ZL-ND VJ1210Y102JXEAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
3,05970 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1044-1

13:52:06 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,47000 7,47
10 5,88000 58,80
25 5,38640 134,66
50 5,09300 254,65
100 4,40770 440,77
250 3,91784 979,46
500 3,33014 1.665,07
1.000 2,93837 2.938,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1044-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,53611
  • Digi-Reel® ? : 720-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback