Add To Favorites
Product Overview
Digi-Key Part Number 720-1392-1-ND
Quantity Available 18.777
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805Y104KXXAC

Description CAP CER 0.1UF 25V X7R 0805
Expanded Description 0.10µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ Commercial Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805Y104JXAAT-ND VJ0805Y104JXAAT Vishay Vitramon Tape & Reel (TR) ? 0
0,85023 3.000  Non-Stock ?
VJ0805Y104JXAMT-ND VJ0805Y104JXAMT Vishay Vitramon Tape & Reel (TR) ? 0
0,85023 3.000  Non-Stock ?
720-1382-1-ND VJ0805Y104KXAAR Vishay Vitramon Cut Tape (CT) ? 3.518 - Immediate
2,04000 1
720-1382-2-ND VJ0805Y104KXAAR Vishay Vitramon Tape & Reel (TR) ? 0
0,44662 10.000
720-1383-6-ND VJ0805Y104KXAAT Vishay Vitramon Digi-Reel® ? 22.564 - Immediate
Digi-Reel® 1
720-1382-6-ND VJ0805Y104KXAAR Vishay Vitramon Digi-Reel® ? 3.518 - Immediate
Digi-Reel® 1
720-1383-1-ND VJ0805Y104KXAAT Vishay Vitramon Cut Tape (CT) ? 22.564 - Immediate
2,04000 1
720-1391-6-ND VJ0805Y104KXAMR Vishay Vitramon Digi-Reel® ? 10.397 - Immediate
Digi-Reel® 1
720-1391-1-ND VJ0805Y104KXAMR Vishay Vitramon Cut Tape (CT) ? 10.397 - Immediate
2,04000 1
720-1365-1-ND VJ0805Y104KXAMT Vishay Vitramon Cut Tape (CT) ? 4.910 - Immediate
2,04000 1
720-1365-2-ND VJ0805Y104KXAMT Vishay Vitramon Tape & Reel (TR) ? 3.000 - Immediate
0,50901 3.000
720-1537-2-ND VJ0805Y104KXXCW1BC Vishay Vitramon Tape & Reel (TR) ? 0
0,10053 4.000
720-1536-2-ND VJ0805Y104KXATW1BC Vishay Vitramon Tape & Reel (TR) ? 0
0,11456 3.000
720-1365-6-ND VJ0805Y104KXAMT Vishay Vitramon Digi-Reel® ? 4.910 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 720-1392-1

23:09:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 1,97400 19,74
25 1,61880 40,47
50 1,38180 69,09
100 1,18440 118,44
250 0,98700 246,75
500 0,88830 444,15
1.000 0,75012 750,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1392-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,63450
  • Digi-Reel® ? : 720-1392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback