Add To Favorites
Product Overview
Digi-Key Part Number 720-1210-1-ND
Quantity Available 27.657
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402Y102KNAAJ

Description CAP CER 1000PF 50V X7R 0402
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
Catalog Page 1941 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0402Y102KNAAJ00-ND VJ0402Y102KNAAJ00 Vishay Vitramon Tape & Reel (TR) ? 0
0,87491 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1210-1

15:23:19 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,36200 23,62
25 2,01640 50,41
50 1,78640 89,32
100 1,55660 155,66
250 1,32568 331,42
500 1,15282 576,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1210-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,87491
  • Digi-Reel® ? : 720-1210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.657 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0402Y102KNAAI-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,73320
Send Feedback