Add To Favorites
Product Overview
Digi-Key Part Number 720-1283-1-ND
Quantity Available 2.980
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402D1R5BXCAJ

Description CAP CER 1.5PF 200V NP0 0402
Expanded Description 1.5pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1283-1

10:33:00 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 3,87100 38,71
25 3,32080 83,02
50 3,09960 154,98
100 2,65650 265,65
250 2,43544 608,86
500 2,10322 1.051,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1283-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,54014
  • Digi-Reel® ? : 720-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.980 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0402D1R5BXCAP-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,66721
  • Tape & Reel (TR) ? : VJ0402D1R5BXCAC-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,76980
Send Feedback