Add To Favorites
Product Overview
Digi-Key Part Number 720-1187-1-ND
Quantity Available 2.491
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402A120JNAAJ

Description CAP CER 12PF 50V NP0 0402
Expanded Description 12pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
Catalog Page 1941 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0402A120JNAAJ00-ND VJ0402A120JNAAJ00 Vishay Vitramon Tape & Reel (TR) ? 0
1,07745 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1187-1

21:05:37 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 2,91200 29,12
25 2,48440 62,11
50 2,20100 110,05
100 1,91690 191,69
250 1,63280 408,20
500 1,41972 709,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1187-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,07745
  • Digi-Reel® ? : 720-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback