Add To Favorites
Product Overview
Digi-Key Part Number 1119-1006-1-ND
Quantity Available 2.654
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR31BX472BKWSAT

Description CAP CER 4700PF 100V 10% BX 0805
Expanded Description 4700pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1006-1
1119-1006-1-MIL

09:08:53 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,21300 32,13
25 2,74120 68,53
50 2,42760 121,38
100 2,11400 211,40
250 1,80124 450,31
500 1,56618 783,09
1.000 1,33126 1.331,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1006-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,11988
  • Digi-Reel® ? : 1119-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback