Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1002-1-ND
Quantity Available 3.840
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR04BX104AKWSAT

Description CAP CER 0.1UF 50V 10% BX 1812
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR04
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1002-1
1119-1002-1-MIL

10:32:59 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,21000 7,21
10 5,69100 56,91
25 5,21640 130,41
50 4,93220 246,61
100 4,26790 426,79
250 3,79344 948,36
500 3,22448 1.612,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1002-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,55647
  • Digi-Reel® ? : 1119-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback