Add To Favorites
Product Overview
Digi-Key Part Number PLT0805-5.0KACT-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT0805Z5001AST5

Description RES SMD 5K OHM 0.05% 1/4W 0805
Expanded Description 5k Ohm ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±0.05%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PLT0805-5.0KACT

12:32:22 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,49000 28,49
10 25,41000 254,10
25 23,88680 597,17
50 21,85260 1.092,63
100 18,80340 1.880,34
250 16,26240 4.065,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLT0805-5.0KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 13,39800
  • Digi-Reel® ? : PLT0805-5.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback