Add To Favorites
Product Overview
Digi-Key Part Number ORNT-10K/5KCT-ND
Quantity Available 826
Can ship immediately
Manufacturer

Manufacturer Part Number

ORNTA2-1T1

Description RES NETWORK 4 RES MULT OHM 8SOIC
Expanded Description 5k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ORN (Divider) Series
Product Training Modules Thin Film ORN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2043 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series ORN Divider
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 5k, 10k
Tolerance ±0.1%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max) 0.068" (1.73mm)
 
Additional Resources
Standard Package ? 1
Other Names ORNT-10K/5KCT

00:22:10 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,46000 35,46
10 32,07800 320,78
25 29,34480 733,62
50 27,29760 1.364,88
100 23,88540 2.388,54
250 20,47320 5.118,30
500 18,76710 9.383,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ORNT-10K/5KTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 15,63408
  • Digi-Reel® ? : ORNT-10K/5KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback