Add To Favorites
Product Overview
Digi-Key Part Number 718-2068-1-ND
Quantity Available 5.391
Can ship immediately
Manufacturer

Manufacturer Part Number

T55P335M010C0500

Description CAP TANT POLY 3.3UF 10V 0805
Expanded Description 3.3µF ±20% Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2068-1

13:27:25 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 3,37400 33,74
25 2,88120 72,03
50 2,55360 127,68
100 2,22390 222,39
250 1,89420 473,55
500 1,64710 823,55
1.000 1,40007 1.400,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2068-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,14576
  • Digi-Reel® ? : 718-2068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback