Add To Favorites
Product Overview
Digi-Key Part Number 1012-1044-1-ND
Quantity Available 312
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR06KC105KB/PR

Description CAP TANT 1.0UF 10% 25V 2005
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 25V 2005 (5113 Metric) 6.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CWR06 Series (MIL-PRF-55365/4)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series Military, MIL-PRF-55365/4, CWR06
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2005 (5113 Metric)
Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1012-1044-1
1012-1044-1-MIL

07:21:31 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 152,46000 152,46
10 144,41000 1.444,10
25 136,38520 3.409,63
50 124,35080 6.217,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1012-1044-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 106,97120
  • Digi-Reel® ? : 1012-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback