Add To Favorites
Product Overview
Digi-Key Part Number 718-1281-1-ND
Quantity Available 1.304
Can ship immediately
Manufacturer

Manufacturer Part Number

893D107X9010D2TE3

Description CAP TANT 100UF 10V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 893D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1281-1

19:27:07 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,14000 28,14
10 22,71500 227,15
25 21,35280 533,82
50 19,53560 976,78
100 17,71910 1.771,91
250 14,53844 3.634,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1281-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,76392
  • Digi-Reel® ? : 718-1281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback