Add To Favorites
Product Overview
Digi-Key Part Number 718-1933-1-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

597D226X0063F2T

Description CAP TANT 22UF 63V 20% 2924
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 63V 3024 (7660 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
Type Conformal Coated
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.201" (5.10mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1933-1

23:37:50 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,12000 78,12
10 74,17900 741,79
25 70,27720 1.756,93
50 62,46940 3.123,47
100 58,56480 5.856,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1933-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 51,25400
  • Digi-Reel® ? : 718-1933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback