Add To Favorites
Product Overview
Digi-Key Part Number 718-1931-1-ND
Quantity Available 1.044
Can ship immediately
Manufacturer

Manufacturer Part Number

594D107X0016C2T

Description CAP TANT 100UF 16V 20% 2812
Expanded Description 100µF ±20% Conformal Coated Tantalum Capacitors 16V 2812 (7132 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 594D Series
Product Training Modules Conformal Coated Tantalum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 594D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2812 (7132 Metric)
Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1931-1

00:58:52 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,69000 23,69
10 19,09100 190,91
25 17,94360 448,59
50 16,41660 820,83
100 14,88890 1.488,89
250 12,21680 3.054,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1931-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 10,42696
  • Digi-Reel® ? : 718-1931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback