Add To Favorites
Product Overview
Digi-Key Part Number 718-1739-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

134D407X9100K6

Description CAP TANT 400UF 100V 10% AXIAL
Expanded Description 400µF ±10% Hermetically Sealed Tantalum Capacitors 100V Axial 700 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series HI TMP®, 134D
Packaging ? Tray ?
Part Status Active
Capacitance 400µF
Tolerance ±10%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code K
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names 718-1739

06:01:01 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.044,33000 1.044,33
10 1.010,13500 10.101,35
25 968,36320 24.209,08
50 949,37500 47.468,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback