Add To Favorites
Product Overview
Digi-Key Part Number SQJ461EP-T1_GE3CT-ND
Quantity Available 5.153
Can ship immediately
Manufacturer

Manufacturer Part Number

SQJ461EP-T1_GE3

Description MOSFET P-CH 60V 30A
Expanded Description P-Channel 60V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SQJ461EP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4710pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Rds On (Max) @ Id, Vgs 16 mOhm @ 14.4A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SQJ461EP-T1_GE3CT

00:26:23 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,23000 20,23
10 18,15100 181,51
25 17,12480 428,12
100 14,58940 1.458,94
250 13,69900 3.424,75
500 11,98666 5.993,33
1.000 9,93181 9.931,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ461EP-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 8,97750
  • Digi-Reel® ? : SQJ461EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback