Add To Favorites
Product Overview
Digi-Key Part Number SIR836DP-T1-GE3CT-ND
Quantity Available 7.381
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR836DP-T1-GE3

Description MOSFET N-CH 40V 21A PPAK SO-8
Expanded Description N-Channel 40V 21A (Tc) 3.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIR836DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 21A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.9W (Ta), 15.6W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIR836DP-T1-GE3CT

16:52:35 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,03400 50,34
25 4,72640 118,16
100 3,85780 385,78
250 3,58364 895,91
500 3,04984 1.524,92
1.000 2,43986 2.439,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR836DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,14673
  • Digi-Reel® ? : SIR836DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback