Add To Favorites
Product Overview
Digi-Key Part Number SIJ478DP-T1-GE3CT-ND
Quantity Available 2.388
Can ship immediately
Manufacturer

Manufacturer Part Number

SIJ478DP-T1-GE3

Description MOSFET N-CH 80V 60A PPAK SO-8
Expanded Description N-Channel 80V 60A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIJ478DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 54nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1855pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5W (Ta), 62.5W (Tc)
Rds On (Max) @ Id, Vgs 8 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIJ478DP-T1-GE3CT

03:06:19 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,27000 11,27
10 10,05900 100,59
25 9,54800 238,70
100 7,84350 784,35
250 7,33208 1.833,02
500 6,47962 3.239,81
1.000 5,11553 5.115,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIJ478DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,63540
  • Digi-Reel® ? : SIJ478DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback